PDP SEO Portlet

SFH 2707

Photodiode PIN 940nm 2-Pin Surface Mount

Manufacturer:ams OSRAM
Avnet Manufacturer Part #: SFH 2707
Secondary Manufacturer Part#: Q65115A1834
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Clear Epoxy
5 nA
Surface Mount
-40 to 85 °C
2SMD
Si
2
3.2 x 2 x 0.6 mm
16 V
SMD
PIN
940 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.73755
6000+
$0.73382
12000+
$0.7301
24000+
$0.72638
48000+
$0.72265